onsemi, 10V Zener Diode 5% 3 W Through Hole 2-Pin Case 59-10

Discontinued
Packaging Options:
RS Stock No.:
800-8822
Mfr. Part No.:
1N5925BRLG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Nominal Zener Voltage

10V

Diode Configuration

Single

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation

3 W

Package Type

Case 59-10

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

37.5mA

Maximum Zener Impedance

4.5 Ω, 500 Ω

Maximum Reverse Leakage Current

250nA

Dimensions

2.7 (Dia.) x 5.2mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+200 °C

Zener Diodes 3W, 1N59xxB Series Surmetic™, ON Semiconductor



Zener Diodes, ON Semiconductor