onsemi, 5.1V Zener Diode 2% 300 mW SMT 2-Pin SOD-523

Discontinued
Packaging Options:
RS Stock No.:
793-0725
Mfr. Part No.:
MM5Z5V1ST1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Nominal Zener Voltage

5.1V

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Package Type

SOD-523

Zener Type

Voltage Regulator

Zener Voltage Tolerance

2%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

60Ω

Maximum Reverse Leakage Current

2µA

Dimensions

1.3 x 0.9 x 0.7mm

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

1.2mV/K

Minimum Operating Temperature

-65 °C

Zener Diodes 300mW, MM5Z Series, ON Semiconductor


Surface Mount case: SOD-523


Zener Diodes, ON Semiconductor