- RS Stock No.:
- 792-5552
- Mfr. Part No.:
- BZX84C13LT1G
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 792-5552
- Mfr. Part No.:
- BZX84C13LT1G
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
Product Details
Zener Diodes 225mW, BZX84, SZBZX84 Series, ON Semiconductor
Zener Diodes, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 13V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 225 mW |
Package Type | SOT-23 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 6% |
Pin Count | 3 |
Test Current | 5mA |
Maximum Zener Impedance | 30Ω |
Maximum Reverse Leakage Current | 100nA |
Dimensions | 3.04 x 1.4 x 1.01mm |
Typical Voltage Temperature Coefficient | 11mV/K |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -65 °C |