Nexperia, 27V Zener Diode 2% 250 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 792-1024P
- Mfr. Part No.:
- BZX84-B27,215
- Brand:
- Nexperia
Subtotal 15 units (supplied on a reel)*. Quantities below 150 on continuous strip
£0.135
(exc. VAT)
£0.165
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
15 + | £0.009 |
*price indicative
- RS Stock No.:
- 792-1024P
- Mfr. Part No.:
- BZX84-B27,215
- Brand:
- Nexperia
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nexperia | |
Diode Configuration | Single | |
Nominal Zener Voltage | 27V | |
Number of Elements per Chip | 1 | |
Mounting Type | Surface Mount | |
Maximum Power Dissipation | 250 mW | |
Package Type | SOT-23 | |
Zener Type | Voltage Regulator | |
Zener Voltage Tolerance | 2% | |
Pin Count | 3 | |
Test Current | 2mA | |
Maximum Zener Impedance | 80Ω | |
Maximum Reverse Leakage Current | 50nA | |
Dimensions | 3 x 1.4 x 1mm | |
Minimum Operating Temperature | -65 °C | |
Typical Voltage Temperature Coefficient | 23.4mV/K | |
Maximum Operating Temperature | +150 °C | |
Select all | ||
---|---|---|
Brand Nexperia | ||
Diode Configuration Single | ||
Nominal Zener Voltage 27V | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 250 mW | ||
Package Type SOT-23 | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 2% | ||
Pin Count 3 | ||
Test Current 2mA | ||
Maximum Zener Impedance 80Ω | ||
Maximum Reverse Leakage Current 50nA | ||
Dimensions 3 x 1.4 x 1mm | ||
Minimum Operating Temperature -65 °C | ||
Typical Voltage Temperature Coefficient 23.4mV/K | ||
Maximum Operating Temperature +150 °C | ||