Nexperia, 4.7V Zener Diode 5% 830 mW SMT 2-Pin SOD-123F

Discontinued
Packaging Options:
RS Stock No.:
792-0942
Mfr. Part No.:
BZT52H-C4V7,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Diode Configuration

Single

Nominal Zener Voltage

4.7V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

830 mW

Package Type

SOD-123F

Zener Type

General Purpose

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

78Ω

Maximum Reverse Leakage Current

3µA

Dimensions

2.7 x 1.7 x 1.2mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

Typical Voltage Temperature Coefficient

0.2mV/K

Zener Diodes 830mW, BZT52H Series, Nexperia


General-purpose Zener diodes up to 830mW
Tight Tolerance on Zener Voltage Range
Surface Mount case: SOD-123F


Zener Diodes, Nexperia