onsemi, 4.7V Zener Diode 2% 300 mW SMT 2-Pin SOD-523

Discontinued
Packaging Options:
RS Stock No.:
791-6101
Mfr. Part No.:
MM5Z4V7ST1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Diode Configuration

Single

Nominal Zener Voltage

4.7V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

300 mW

Package Type

SOD-523

Zener Type

Voltage Regulator

Zener Voltage Tolerance

2%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

80Ω

Maximum Reverse Leakage Current

3µA

Dimensions

1.3 x 0.9 x 0.7mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

Typical Voltage Temperature Coefficient

0.2mV/K

Zener Diodes 300mW, MM5Z Series, ON Semiconductor


Surface Mount case: SOD-523


Zener Diodes, ON Semiconductor