onsemi, 18V Zener Diode 6% 225 mW SMT 3-Pin SOT-23

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
781-5348
Mfr. Part No.:
SZBZX84C18ET1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Nominal Zener Voltage

18V

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

225 mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Zener Voltage Tolerance

6%

Pin Count

3

Test Current

5mA

Maximum Zener Impedance

45Ω

Maximum Reverse Leakage Current

50nA

Dimensions

3.04 x 1.4 x 1.01mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

Typical Voltage Temperature Coefficient

16mV/°C

Zener Diodes 225mW, BZX84, SZBZX84 Series, ON Semiconductor



Zener Diodes, ON Semiconductor