onsemi, 22V Zener Diode 6% 225 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 781-5341
- Mfr. Part No.:
- SZBZX84C22ET1G
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 781-5341
- Mfr. Part No.:
- SZBZX84C22ET1G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Diode Configuration | Single | |
Nominal Zener Voltage | 22V | |
Number of Elements per Chip | 1 | |
Mounting Type | Surface Mount | |
Maximum Power Dissipation | 225 mW | |
Package Type | SOT-23 | |
Zener Type | Voltage Regulator | |
Zener Voltage Tolerance | 6% | |
Pin Count | 3 | |
Test Current | 5mA | |
Maximum Zener Impedance | 55Ω | |
Maximum Reverse Leakage Current | 50nA | |
Dimensions | 3.04 x 1.4 x 1.01mm | |
Minimum Operating Temperature | -65 °C | |
Maximum Operating Temperature | +150 °C | |
Typical Voltage Temperature Coefficient | 20mV/°C | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Diode Configuration Single | ||
Nominal Zener Voltage 22V | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 225 mW | ||
Package Type SOT-23 | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 6% | ||
Pin Count 3 | ||
Test Current 5mA | ||
Maximum Zener Impedance 55Ω | ||
Maximum Reverse Leakage Current 50nA | ||
Dimensions 3.04 x 1.4 x 1.01mm | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +150 °C | ||
Typical Voltage Temperature Coefficient 20mV/°C | ||
Zener Diodes 225mW, BZX84, SZBZX84 Series, ON Semiconductor
Zener Diodes, ON Semiconductor