onsemi, 18V Zener Diode 5% 225 mW SMT 3-Pin SOT-23

Discontinued
Packaging Options:
RS Stock No.:
781-4320
Mfr. Part No.:
MMBZ5248BLT1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Nominal Zener Voltage

18V

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

225 mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

3

Maximum Zener Impedance

21Ω

Maximum Reverse Leakage Current

100nA

Dimensions

3.04 x 1.4 x 1.01mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Zener Diodes 225mW, MMBZ52, SZMMBZ52 Series, ON Semiconductor



Zener Diodes, ON Semiconductor