Diodes Inc, 5.7V Zener Diode 2.5% 500 mW SMT 2-Pin SOD-323F
- RS Stock No.:
- 770-5002
- Mfr. Part No.:
- DDZ5V6CSF-7
- Brand:
- DiodesZetex
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 3000)
£0.019
(exc. VAT)
£0.023
(inc. VAT)
- RS Stock No.:
- 770-5002
- Mfr. Part No.:
- DDZ5V6CSF-7
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | DiodesZetex | |
Nominal Zener Voltage | 5.7V | |
Diode Configuration | Single | |
Number of Elements per Chip | 1 | |
Mounting Type | Surface Mount | |
Maximum Power Dissipation | 500 mW | |
Package Type | SOD-323F | |
Zener Type | Voltage Regulator | |
Zener Voltage Tolerance | 2.5% | |
Pin Count | 2 | |
Test Current | 20mA | |
Maximum Zener Impedance | 80Ω | |
Maximum Reverse Leakage Current | 7.5µA | |
Dimensions | 1.8 x 1.35 x 0.75mm | |
Minimum Operating Temperature | -65 °C | |
Maximum Operating Temperature | +150 °C | |
Select all | ||
---|---|---|
Brand DiodesZetex | ||
Nominal Zener Voltage 5.7V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 500 mW | ||
Package Type SOD-323F | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 2.5% | ||
Pin Count 2 | ||
Test Current 20mA | ||
Maximum Zener Impedance 80Ω | ||
Maximum Reverse Leakage Current 7.5µA | ||
Dimensions 1.8 x 1.35 x 0.75mm | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- CN
Zener Diodes 500mW, DDZ....SF Series, Diodes Inc
500mW Precision Zener Diodes
Very Tight Tolerance on Zener Voltage Range
Surface Mount case: SOD-323F
Very Tight Tolerance on Zener Voltage Range
Surface Mount case: SOD-323F
Zener Diodes, Diodes Inc