Diodes Inc, 5.6V Zener Diode 7% 300 mW SMT 2-Pin SOD-523
- RS Stock No.:
- 751-3796P
- Mfr. Part No.:
- BZT52C5V6T-7
- Brand:
- DiodesZetex
Subtotal 250 units (supplied on a reel)*
£4.00
(exc. VAT)
£4.75
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
250 + | £0.016 |
*price indicative
- RS Stock No.:
- 751-3796P
- Mfr. Part No.:
- BZT52C5V6T-7
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | DiodesZetex | |
Diode Configuration | Single | |
Nominal Zener Voltage | 5.6V | |
Number of Elements per Chip | 1 | |
Mounting Type | Surface Mount | |
Maximum Power Dissipation | 300 mW | |
Package Type | SOD-523 | |
Zener Type | Voltage Regulator | |
Zener Voltage Tolerance | 7% | |
Pin Count | 2 | |
Test Current | 5mA | |
Maximum Zener Impedance | 40Ω | |
Maximum Reverse Leakage Current | 1µA | |
Dimensions | 1.3 x 0.9 x 0.65mm | |
Maximum Operating Temperature | +150 °C | |
Minimum Operating Temperature | -65 °C | |
Typical Voltage Temperature Coefficient | -2 → 2.5mV/°C | |
Select all | ||
---|---|---|
Brand DiodesZetex | ||
Diode Configuration Single | ||
Nominal Zener Voltage 5.6V | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 300 mW | ||
Package Type SOD-523 | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 7% | ||
Pin Count 2 | ||
Test Current 5mA | ||
Maximum Zener Impedance 40Ω | ||
Maximum Reverse Leakage Current 1µA | ||
Dimensions 1.3 x 0.9 x 0.65mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -65 °C | ||
Typical Voltage Temperature Coefficient -2 → 2.5mV/°C | ||
- COO (Country of Origin):
- CN
Zener Diodes 300mW, BZT52C Series, Diodes Inc
Surface Mount case: SOD-523
Zener Diodes, Diodes Inc