Diodes Inc, 3.6V Zener Diode 6% 200 mW SMT 2-Pin SOD-323
- RS Stock No.:
- 751-3755
- Mfr. Part No.:
- BZT52C3V6S-7-F
- Brand:
- DiodesZetex
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 3000)
£0.019
(exc. VAT)
£0.023
(inc. VAT)
- RS Stock No.:
- 751-3755
- Mfr. Part No.:
- BZT52C3V6S-7-F
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | DiodesZetex | |
Diode Configuration | Single | |
Nominal Zener Voltage | 3.6V | |
Mounting Type | Surface Mount | |
Number of Elements per Chip | 1 | |
Maximum Power Dissipation | 200 mW | |
Package Type | SOD-323 | |
Zener Type | Voltage Regulator | |
Zener Voltage Tolerance | 6% | |
Pin Count | 2 | |
Test Current | 5mA | |
Maximum Zener Impedance | 90Ω | |
Maximum Reverse Leakage Current | 5µA | |
Dimensions | 1.8 x 1.4 x 1.1mm | |
Typical Voltage Temperature Coefficient | -1.75mV/°C | |
Maximum Operating Temperature | +150 °C | |
Minimum Operating Temperature | -65 °C | |
Select all | ||
---|---|---|
Brand DiodesZetex | ||
Diode Configuration Single | ||
Nominal Zener Voltage 3.6V | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 200 mW | ||
Package Type SOD-323 | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 6% | ||
Pin Count 2 | ||
Test Current 5mA | ||
Maximum Zener Impedance 90Ω | ||
Maximum Reverse Leakage Current 5µA | ||
Dimensions 1.8 x 1.4 x 1.1mm | ||
Typical Voltage Temperature Coefficient -1.75mV/°C | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -65 °C | ||
- COO (Country of Origin):
- CN
Zener Diodes 200mW, BZT52C...S Series, Diodes Inc
Surface Mount case: SOD-323 (SC-76)
Zener Diodes, Diodes Inc