Vishay, 5.6V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 710-4281
- Mfr. Part No.:
- MMSZ5232B-E3-08
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 710-4281
- Mfr. Part No.:
- MMSZ5232B-E3-08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Nominal Zener Voltage | 5.6V | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation | 500 mW | |
| Package Type | SOD-123 | |
| Zener Voltage Tolerance | 5% | |
| Pin Count | 2 | |
| Test Current | 20mA | |
| Maximum Zener Impedance | 11Ω | |
| Maximum Reverse Leakage Current | 5µA | |
| Dimensions | 2.85 x 1.7 x 1.35mm | |
| Typical Voltage Temperature Coefficient | 0.038%/°C | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -65 °C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Nominal Zener Voltage 5.6V | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 500 mW | ||
Package Type SOD-123 | ||
Zener Voltage Tolerance 5% | ||
Pin Count 2 | ||
Test Current 20mA | ||
Maximum Zener Impedance 11Ω | ||
Maximum Reverse Leakage Current 5µA | ||
Dimensions 2.85 x 1.7 x 1.35mm | ||
Typical Voltage Temperature Coefficient 0.038%/°C | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -65 °C | ||
Zener Diodes 500mW, MMSZ Series, Vishay Semiconductor
Zener Diodes, Vishay Semiconductor
