Vishay, 5.6V Zener Diode 2% 300 mW SMT 3-Pin SOT-23

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
710-4222
Mfr. Part No.:
BZX84B5V6-VGS08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Nominal Zener Voltage

5.6V

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

300 mW

Package Type

SOT-23

Zener Voltage Tolerance

2%

Pin Count

3

Test Current

5mA

Maximum Zener Impedance

40Ω

Maximum Reverse Leakage Current

1µA

Dimensions

3.1 x 1.43 x 1.05mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

Typical Voltage Temperature Coefficient

0.02%/°C

Zener Diodes 300mW, BZX84 Series, Vishay Semiconductor


Zener Voltage Tolerance of 2% (BZX84B) and approx. 5% (BZX84C)
Surface Mount case: SOT-23


Zener Diodes, Vishay Semiconductor