Vishay, 30V Zener Diode 7% 3 W SMT 2-Pin DO-214AC
- RS Stock No.:
- 710-4134
- Mfr. Part No.:
- BZG03C30-M3-08
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 710-4134
- Mfr. Part No.:
- BZG03C30-M3-08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Nominal Zener Voltage | 30V | |
Diode Configuration | Single | |
Number of Elements per Chip | 1 | |
Mounting Type | Surface Mount | |
Maximum Power Dissipation | 3 W | |
Package Type | DO-214AC (SMA) | |
Zener Type | Voltage Regulator | |
Zener Voltage Tolerance | 7% | |
Pin Count | 2 | |
Test Current | 25mA | |
Maximum Zener Impedance | 15Ω | |
Maximum Reverse Leakage Current | 1µA | |
Dimensions | 4.5 x 2.8 x 2.2mm | |
Typical Voltage Temperature Coefficient | 0.085%/°C | |
Maximum Operating Temperature | +150 °C | |
Minimum Operating Temperature | -65 °C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Nominal Zener Voltage 30V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 3 W | ||
Package Type DO-214AC (SMA) | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 7% | ||
Pin Count 2 | ||
Test Current 25mA | ||
Maximum Zener Impedance 15Ω | ||
Maximum Reverse Leakage Current 1µA | ||
Dimensions 4.5 x 2.8 x 2.2mm | ||
Typical Voltage Temperature Coefficient 0.085%/°C | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -65 °C | ||
Zener Diodes 3W, BZG03C Series, Vishay Semiconductor
Zener Diodes, Vishay Semiconductor