Vishay, 12V Zener Diode 5% 3 W SMT 2-Pin DO-214AC
- RS Stock No.:
- 710-4118
- Mfr. Part No.:
- BZG03C12TR
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 710-4118
- Mfr. Part No.:
- BZG03C12TR
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Nominal Zener Voltage | 12V | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 3 W | |
| Package Type | DO-214AC (SMA) | |
| Zener Type | Voltage Regulator | |
| Zener Voltage Tolerance | 5% | |
| Pin Count | 2 | |
| Test Current | 50mA | |
| Maximum Zener Impedance | 7Ω | |
| Maximum Reverse Leakage Current | 3µA | |
| Dimensions | 4.5 x 2.8 x 2.2mm | |
| Typical Voltage Temperature Coefficient | 0.075%/°C | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -65 °C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Nominal Zener Voltage 12V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 3 W | ||
Package Type DO-214AC (SMA) | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 5% | ||
Pin Count 2 | ||
Test Current 50mA | ||
Maximum Zener Impedance 7Ω | ||
Maximum Reverse Leakage Current 3µA | ||
Dimensions 4.5 x 2.8 x 2.2mm | ||
Typical Voltage Temperature Coefficient 0.075%/°C | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -65 °C | ||
Zener Diodes 3W, BZG03C Series, Vishay Semiconductor
Zener Diodes, Vishay Semiconductor
