Diodes Inc Dual, 3.9V Zener Diode, Common Cathode 5% 300 mW SMT 3-Pin SOT-23

Discontinued
Packaging Options:
RS Stock No.:
708-1898
Mfr. Part No.:
DZ23C3V9-7-F
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Diode Configuration

Common Cathode

Nominal Zener Voltage

3.9V

Number of Elements per Chip

2

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

3

Test Current

5mA

Maximum Zener Impedance

500Ω

Maximum Reverse Leakage Current

100nA

Dimensions

3 x 1.4 x 1.1mm

Minimum Operating Temperature

-65 °C

Typical Voltage Temperature Coefficient

-0.05%/°C

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
CN

Zener Diodes 300mW, DZ23C Series, Diodes Inc



Zener Diodes, Diodes Inc