Taiwan Semi, 27V Zener Diode 5% 1 W Through Hole 2-Pin DO-41

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
687-5471
Mfr. Part No.:
1N4750A R0
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Diode Configuration

Single

Nominal Zener Voltage

27V

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

1 W

Package Type

DO-41

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

9.5mA

Maximum Zener Impedance

35Ω

Maximum Reverse Leakage Current

5µA

Dimensions

5.2 x 2.7 x 2.7mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+200 °C