Vishay, 39V Zener Diode 10% 1 W SMT 2-Pin SMA

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

£0.422

(exc. VAT)

£0.506

(inc. VAT)

RS Stock No.:
634-9159
Mfr. Part No.:
SML4754A-E3/61
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

39V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

1 W

Package Type

SMA

Zener Voltage Tolerance

10%

Pin Count

2

Test Current

6.5mA

Maximum Zener Impedance

60Ω

Maximum Reverse Leakage Current

5µA

Dimensions

4.5 x 2.79mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

Zener Diodes 1W, SML47xx Series, Vishay Semiconductor



Zener Diodes, Vishay Semiconductor