Nexperia, 9.1V Zener Diode 365 mW SMT DFN1006BD-2
- RS Stock No.:
- 243-4617
- Mfr. Part No.:
- BZX8850S-C9V1YL
- Brand:
- Nexperia
Subtotal (1 reel of 10000 units)*
£370.00
(exc. VAT)
£440.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | £0.037 | £370.00 |
*price indicative
- RS Stock No.:
- 243-4617
- Mfr. Part No.:
- BZX8850S-C9V1YL
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Diode Configuration | Single | |
| Nominal Zener Voltage | 9.1V | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation | 365 mW | |
| Package Type | DFN1006BD-2 | |
| Zener Type | Voltage Regulator | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Diode Configuration Single | ||
Nominal Zener Voltage 9.1V | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 365 mW | ||
Package Type DFN1006BD-2 | ||
Zener Type Voltage Regulator | ||
The Nexperia Low-current voltage regulator diodes in an ultra small SOD882BD (DFN1006BD-2) leadless surface mounted device (SMD) plastic package with side-wettable flanks.
Total power dissipation is less than and equal to 365 mW
Tolerance series is approximately ± 5 %
Working voltage range: nominal 1.8 V to 75 V
Specified at a low test current (50 μA), ideal for low bias and portable battery-powered applications
Tolerance series is approximately ± 5 %
Working voltage range: nominal 1.8 V to 75 V
Specified at a low test current (50 μA), ideal for low bias and portable battery-powered applications
Low-current general regulation functions
Related links
- Nexperia, 9.1V Zener Diode 365 mW SMT DFN1006BD-2
- Nexperia, 27V Zener Diode 365 mW SMT DFN1006BD-2
- Nexperia, 13V Zener Diode 365 mW SMT DFN1006BD-2
- Nexperia, 30V Zener Diode 365 mW SMT DFN1006BD-2
- Nexperia, 2.4V Zener Diode 365 mW SMT DFN1006BD-2
- Nexperia, 22V Zener Diode 365 mW SMT DFN1006BD-2
- Nexperia, 75V Zener Diode 365 mW SMT DFN1006BD-2
- Nexperia, 15V Zener Diode 365 mW SMT DFN1006BD-2
