Nexperia, 2.4V Zener Diode 365 mW SMT DFN1006BD-2

Bulk discount available

Subtotal (1 pack of 25 units)*

£1.60

(exc. VAT)

£1.925

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9,950 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 - 475£0.064£1.60
500 - 975£0.039£0.98
1000 - 2475£0.038£0.95
2500 - 4975£0.037£0.93
5000 +£0.036£0.90

*price indicative

Packaging Options:
RS Stock No.:
243-4508
Mfr. Part No.:
BZX8850S-C2V4YL
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Nominal Zener Voltage

2.4V

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

365 mW

Package Type

DFN1006BD-2

Zener Type

Voltage Regulator

The Nexperia Low-current voltage regulator diodes in an ultra small SOD882BD (DFN1006BD-2) leadless surface mounted device (SMD) plastic package with side-wettable flanks.

Total power dissipation is less than and equal to 365 mW
Tolerance series is approximately ± 5 %
Working voltage range: nominal 1.8 V to 75 V
Specified at a low test current (50 μA), ideal for low bias and portable battery-powered applications

Low-current general regulation functions

Related links