Nexperia 1, 10 V Zener Diode, Single 365 mW 5 % Surface 2-Pin DFN1006BD-2
- RS Stock No.:
- 243-4445
- Mfr. Part No.:
- BZX8850S-C10YL
- Brand:
- Nexperia
Subtotal (1 pack of 25 units)*
£1.40
(exc. VAT)
£1.675
(inc. VAT)
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 475 | £0.056 | £1.40 |
| 500 - 975 | £0.032 | £0.80 |
| 1000 - 2475 | £0.032 | £0.80 |
| 2500 - 4975 | £0.03 | £0.75 |
| 5000 + | £0.03 | £0.75 |
*price indicative
- RS Stock No.:
- 243-4445
- Mfr. Part No.:
- BZX8850S-C10YL
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Diode Configuration | Single | |
| Nominal Zener Voltage Vz | 10V | |
| Product Type | Zener Diode | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 365mW | |
| Package Type | DFN1006BD-2 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 50μA | |
| Maximum Zener Impedance | 150Ω | |
| Zener Voltage Tolerance ± | 5% | |
| Minimum Operating Temperature | -55°C | |
| Maximum Reverse Leakage Current | 0.1μA | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 1mm | |
| Series | BZX8850S | |
| Height | 0.47mm | |
| Typical Voltage Temperature Coefficient | 4.5mV/K | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Diode Configuration Single | ||
Nominal Zener Voltage Vz 10V | ||
Product Type Zener Diode | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 365mW | ||
Package Type DFN1006BD-2 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 50μA | ||
Maximum Zener Impedance 150Ω | ||
Zener Voltage Tolerance ± 5% | ||
Minimum Operating Temperature -55°C | ||
Maximum Reverse Leakage Current 0.1μA | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 1mm | ||
Series BZX8850S | ||
Height 0.47mm | ||
Typical Voltage Temperature Coefficient 4.5mV/K | ||
Automotive Standard AEC-Q101 | ||
Related links
- Nexperia 1 Single 365 mW 5 % Surface 2-Pin DFN1006BD-2
- Nexperia 1 Single 365 mW 5 % Surface 2-Pin DFN1006BD-2
- Nexperia 1 Single 365 mW 5 % Surface 2-Pin DFN1006BD-2
- Nexperia 1 Single 365 mW 5 % Surface 2-Pin DFN1006BD-2
- Nexperia 1 Single 365 mW 5 % Surface 2-Pin DFN1006BD-2
- Nexperia 1 Single 365 mW 5 % Surface 2-Pin DFN1006BD-2
- Nexperia 1 Single 365 mW 5 % Surface 2-Pin DFN1006BD-2
- Nexperia 1 Single 365 mW 5 % Surface 2-Pin DFN1006BD-2
