Magnatec, 18V Zener Diode 20% 20 W Panel Mount 2-Pin DO-4
- RS Stock No.:
- 226-5237
- Mfr. Part No.:
- BZY93C18V-MAG
- Brand:
- Magnatec
Discontinued
- RS Stock No.:
- 226-5237
- Mfr. Part No.:
- BZY93C18V-MAG
- Brand:
- Magnatec
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Magnatec | |
| Diode Configuration | Single | |
| Nominal Zener Voltage | 18V | |
| Mounting Type | Panel Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation | 20 W | |
| Package Type | DO-4 | |
| Zener Type | General Purpose | |
| Zener Voltage Tolerance | 20% | |
| Pin Count | 2 | |
| Test Current | 500mA | |
| Maximum Zener Impedance | 1.5Ω | |
| Maximum Reverse Leakage Current | 50µA | |
| Maximum Operating Temperature | +175 °C | |
| Typical Voltage Temperature Coefficient | 12mV/°C | |
| Select all | ||
|---|---|---|
Brand Magnatec | ||
Diode Configuration Single | ||
Nominal Zener Voltage 18V | ||
Mounting Type Panel Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 20 W | ||
Package Type DO-4 | ||
Zener Type General Purpose | ||
Zener Voltage Tolerance 20% | ||
Pin Count 2 | ||
Test Current 500mA | ||
Maximum Zener Impedance 1.5Ω | ||
Maximum Reverse Leakage Current 50µA | ||
Maximum Operating Temperature +175 °C | ||
Typical Voltage Temperature Coefficient 12mV/°C | ||
- COO (Country of Origin):
- GB
Zener Diodes 20W, BZY93 Series, Magnatec
DO-4 package with 10-32UNF thread
Stud Mount
Stud Mount
Zener Diodes, Magnatec
