- RS Stock No.:
- 184-1108
- Mfr. Part No.:
- SZMM3Z5V1ST1G
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 184-1108
- Mfr. Part No.:
- SZMM3Z5V1ST1G
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
This Zener Diode Voltage Regulator is packaged in a SOD323 surface mount package, which has a power dissipation of 300 milliwatts. It is designed to provide voltage regulation protection and is especially attractive in situations where space is at a premium. It is well suited for applications such as cellular phones, hand held portables and high density PC boards
Standard Zener Breakdown Voltage Range - 2.4 V to 75 V
Steady State Power Rating of 200 mW
Mechanical Characteristics:
Tight Tolerance
MAXIMUM CASE TEMPERATURE FOR SOLDERING PURPOSES: 260°C for 10 Seconds
Applications
Tight tolerance Zener voltage regulation
Steady State Power Rating of 200 mW
Mechanical Characteristics:
Tight Tolerance
MAXIMUM CASE TEMPERATURE FOR SOLDERING PURPOSES: 260°C for 10 Seconds
Applications
Tight tolerance Zener voltage regulation
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 5.2V |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 300 mW |
Package Type | SOD-323 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | ±2% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 500 Ω @ 0.5 mA, 60 Ω @ 5 mA |
Maximum Reverse Leakage Current | 2µA |
Dimensions | 1.8 x 1.35 x 1mm |
Maximum Operating Temperature | +150 °C |
Forward Voltage | 0.9V |
Minimum Operating Temperature | -65 °C |
Forward Current | 10mA |
Automotive Standard | AEC-Q101 |
Related links
- onsemi, 6.33V Zener Diode ±2% 300 mW SMT 2-Pin SOD-323
- onsemi, 4.7V Zener Diode 2% 300 mW SMT 2-Pin SOD-323
- onsemi, 18V Zener Diode 2% 300 mW SMT 2-Pin SOD-323
- onsemi, 3.11V Zener Diode ±2% 300 mW SMT 2-Pin SOD-323
- onsemi, 4.2V Zener Diode 2% 300 mW SMT 2-Pin SOD-323
- Nexperia, 12V Zener Diode 2% 300 mW SMT 2-Pin SOD-323
- onsemi, 10V Zener Diode 2% 300 mW SMT 2-Pin SOD-323
- onsemi, 6.93V Zener Diode ±2% 300 mW SMT 2-Pin SOD-323