onsemi, 16.51V Zener Diode 300 mW SMT 2-Pin SOD-323
- RS Stock No.:
- 184-0976
- Mfr. Part No.:
- MM3Z16VST1G
- Brand:
- onsemi
Discontinued
- RS Stock No.:
- 184-0976
- Mfr. Part No.:
- MM3Z16VST1G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Single | |
| Nominal Zener Voltage | 16.51V | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 300 mW | |
| Package Type | SOD-323 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current | 5mA | |
| Maximum Zener Impedance | 40 Ω @ 5 mA, 80 Ω @ 0.5 mA | |
| Maximum Reverse Leakage Current | 50nA | |
| Dimensions | 1.8 x 1.35 x 1mm | |
| Automotive Standard | AEC-Q101 | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Operating Temperature | +150 °C | |
| Forward Current | 10mA | |
| Forward Voltage | 0.9V | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Single | ||
Nominal Zener Voltage 16.51V | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 300 mW | ||
Package Type SOD-323 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current 5mA | ||
Maximum Zener Impedance 40 Ω @ 5 mA, 80 Ω @ 0.5 mA | ||
Maximum Reverse Leakage Current 50nA | ||
Dimensions 1.8 x 1.35 x 1mm | ||
Automotive Standard AEC-Q101 | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +150 °C | ||
Forward Current 10mA | ||
Forward Voltage 0.9V | ||
- COO (Country of Origin):
- CN
This Zener Diode Voltage Regulator is packaged in a SOD323 surface mount package, which has a power dissipation of 300 milliwatts. It is designed to provide voltage regulation protection and is especially attractive in situations where space is at a premium. It is well suited for applications such as cellular phones, hand held portables and high density PC boards
Standard Zener Breakdown Voltage Range - 2.4 V to 75 V
Steady State Power Rating of 200 mW
Mechanical Characteristics:
Tight Tolerance
MAXIMUM CASE TEMPERATURE FOR SOLDERING PURPOSES: 260°C for 10 Seconds
Applications
Tight tolerance Zener voltage regulation
Steady State Power Rating of 200 mW
Mechanical Characteristics:
Tight Tolerance
MAXIMUM CASE TEMPERATURE FOR SOLDERING PURPOSES: 260°C for 10 Seconds
Applications
Tight tolerance Zener voltage regulation
