Diodes Inc, 18V Zener Diode ±5% 250mW SMT 2-Pin X3-DFN0603
- RS Stock No.:
- 182-7451
- Mfr. Part No.:
- GDZ18LP3-7
- Brand:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 182-7451
- Mfr. Part No.:
- GDZ18LP3-7
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | DiodesZetex | |
Nominal Zener Voltage | 18V | |
Mounting Type | Surface Mount | |
Number of Elements per Chip | 1 | |
Maximum Power Dissipation | 250mW | |
Package Type | X3-DFN0603 | |
Zener Type | Ultra Small | |
Zener Voltage Tolerance | ±5% | |
Pin Count | 2 | |
Test Current | 5mA | |
Maximum Reverse Leakage Current | 100nA | |
Dimensions | 0.62 x 0.32 x 0.28mm | |
Minimum Operating Temperature | -55 °C | |
Maximum Operating Temperature | +150 °C | |
Automotive Standard | AEC-Q101 | |
Select all | ||
---|---|---|
Brand DiodesZetex | ||
Nominal Zener Voltage 18V | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 250mW | ||
Package Type X3-DFN0603 | ||
Zener Type Ultra Small | ||
Zener Voltage Tolerance ±5% | ||
Pin Count 2 | ||
Test Current 5mA | ||
Maximum Reverse Leakage Current 100nA | ||
Dimensions 0.62 x 0.32 x 0.28mm | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Diodes Incorporated offers Tight Tolerance Zener Diodes. An ion-implanted epitaxial wafer process allows tolerances as tight as ±2.0% in voltages ranging from 2.4V to 47V.
Provision of reference voltages for stabilized power supplies
Generation of stabilized supply rails at lower voltage levels from a higher voltage
Protection of circuits from over-voltage especially electrostatic discharge (ESD)
A simple voltage regulator or voltage shifter with small application area and component count
Ultra-Small Leadless Surface Mount Package
Ultra-Low Profile Package
Application
Voltage Regulation
Generation of stabilized supply rails at lower voltage levels from a higher voltage
Protection of circuits from over-voltage especially electrostatic discharge (ESD)
A simple voltage regulator or voltage shifter with small application area and component count
Ultra-Small Leadless Surface Mount Package
Ultra-Low Profile Package
Application
Voltage Regulation