Diodes Inc, 11V Zener Diode ±5% 200mW SMT 2-Pin SOD-923
- RS Stock No.:
- 182-6947
- Mfr. Part No.:
- DZ9F11S92-7
- Brand:
- DiodesZetex
Discontinued
- RS Stock No.:
- 182-6947
- Mfr. Part No.:
- DZ9F11S92-7
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Nominal Zener Voltage | 11V | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 200mW | |
| Package Type | SOD-923 | |
| Zener Type | Ultra Small | |
| Zener Voltage Tolerance | ±5% | |
| Pin Count | 2 | |
| Test Current | 5mA | |
| Maximum Zener Impedance | 60Ω | |
| Maximum Reverse Leakage Current | 100nA | |
| Dimensions | 0.8 x 0.6 x 0.37mm | |
| Minimum Operating Temperature | -65 °C | |
| Forward Current | 10mA | |
| Maximum Operating Temperature | +150 °C | |
| Typical Voltage Temperature Coefficient | 9mV/°C | |
| Forward Voltage | 0.9V | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Nominal Zener Voltage 11V | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 200mW | ||
Package Type SOD-923 | ||
Zener Type Ultra Small | ||
Zener Voltage Tolerance ±5% | ||
Pin Count 2 | ||
Test Current 5mA | ||
Maximum Zener Impedance 60Ω | ||
Maximum Reverse Leakage Current 100nA | ||
Dimensions 0.8 x 0.6 x 0.37mm | ||
Minimum Operating Temperature -65 °C | ||
Forward Current 10mA | ||
Maximum Operating Temperature +150 °C | ||
Typical Voltage Temperature Coefficient 9mV/°C | ||
Forward Voltage 0.9V | ||
- COO (Country of Origin):
- CN
Diodes Incorporated offers Tight Tolerance Zener Diodes. An ion-implanted epitaxial wafer process allows tolerances as tight as ±2.0% in voltages ranging from 2.4V to 47V.
Ultra-Small Surface Mount Package
Flat-Lead, Thermally-Efficient Package Design
Exposed, Easily Visible Terminals, No X-ray Inspection of Solder Joints Required (As for DFN Packages)
Application
Voltage Regulation
Flat-Lead, Thermally-Efficient Package Design
Exposed, Easily Visible Terminals, No X-ray Inspection of Solder Joints Required (As for DFN Packages)
Application
Voltage Regulation
