Vishay Demultiplexer
- RS Stock No.:
- 180-8245
- Mfr. Part No.:
- BZX85C27-TAP
- Brand:
- Vishay
Discontinued
- RS Stock No.:
- 180-8245
- Mfr. Part No.:
- BZX85C27-TAP
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
Product Details
- COO (Country of Origin):
- CN
Vishay Zener Diode
The Vishay DO-41 Zener diode has a voltage rating of 27VDC and power rating of 1.3W at 5% voltage tolerance. The Zener current of the diode is 41mA and reverse current rating is 0.5μA.
Features and Benefits
• Halogen free
• Lead (Pb)-free component
• Operating junction temperature ranges between -55°C and 175°C
• Replace C with B for ±2% tolerance
• Silicon planar Zener diode
• The Zener voltages are graded according to the international standard
• Lead (Pb)-free component
• Operating junction temperature ranges between -55°C and 175°C
• Replace C with B for ±2% tolerance
• Silicon planar Zener diode
• The Zener voltages are graded according to the international standard
Applications
• Clipping circuits
• High-power voltage stabilization
• Voltage regulators
• High-power voltage stabilization
• Voltage regulators
Certifications
• AEC-Q101 qualified
• Automotive Grade
• E24
• e3
• J-STD-020
• UL94 listed
• Automotive Grade
• E24
• e3
• J-STD-020
• UL94 listed
