Vishay, 11V Zener Diode ± 5% 1.3 W Through Hole 2-Pin DO-41 (DO-204AL)

Discontinued
RS Stock No.:
180-8184
Mfr. Part No.:
1N4741A-TR
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Nominal Zener Voltage

11V

Diode Configuration

Single

Mounting Type

Through Hole

Maximum Power Dissipation

1.3 W

Package Type

DO-41 (DO-204AL)

Zener Type

Silicon Planar

Zener Voltage Tolerance

± 5%

Pin Count

2

COO (Country of Origin):
CN

Vishay Zener Diode


The Vishay DO-41 Zener diode has a voltage rating of 11VDC and power rating of 1.3W at 5% voltage tolerance. The Zener current of the diode is 5uA and reverse current rating is 5uA.

Features and Benefits


• Halogen free
• Lead (Pb) free component
• Operating junction temperature ranges between -65°C and 175°C
• Silicon planar Zener diode

Applications


• Clipping circuits
• High-power voltage stabilization
• Voltage regulators

Certifications


• AEC-Q101 qualified
• e2
• J-STD-020
• UL94 listed