Vishay, 10V Zener Diode ± 5% 0.5 W SMT 2-Pin MiniMELF SOD-80
- RS Stock No.:
- 180-8095
- Mfr. Part No.:
- TZM5240B-GS08
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 180-8095
- Mfr. Part No.:
- TZM5240B-GS08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Nominal Zener Voltage | 10V | |
| Diode Configuration | Single | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 0.5 W | |
| Package Type | MiniMELF SOD-80 | |
| Zener Type | Small Signal | |
| Zener Voltage Tolerance | ± 5% | |
| Pin Count | 2 | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Nominal Zener Voltage 10V | ||
Diode Configuration Single | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 0.5 W | ||
Package Type MiniMELF SOD-80 | ||
Zener Type Small Signal | ||
Zener Voltage Tolerance ± 5% | ||
Pin Count 2 | ||
- COO (Country of Origin):
- CN
The Vishay small signal Zener diode has very sharp reverse characteristic and used standard Zener voltage tolerance ± 5 %. It is made in a single configuration.
Very high stability
Low reverse current level
Storage temperature range -65 to +175°C
Low reverse current level
Storage temperature range -65 to +175°C
