ROHM, 94V Zener Diode 200 mW SMT 2-Pin SC-90A, SOD-323FL, UMD
- RS Stock No.:
- 171-5583
- Mfr. Part No.:
- UDZLVTE-17100
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 171-5583
- Mfr. Part No.:
- UDZLVTE-17100
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
UDZLV100 is Zener Diode for voltage regulation.
Small mold type.
High reliability.
High reliability.
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 94V |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 200 mW |
Package Type | SC-90A, SOD-323FL, UMD |
Zener Type | Voltage Regulator |
Pin Count | 2 |
Test Current | 1mA |
Maximum Reverse Leakage Current | 200nA |
Dimensions | 1.8 x 1.35 x 0.9mm |
Maximum Operating Temperature | +150 °C |
Related links
- ROHM Switching Diode, 2-Pin SC-90A, SOD-323FL, UMD 1SS355VMTE-17
- ROHM, 94V Zener Diode 1 W SMT 2-Pin PMDU, SC-109B, SOD-123FL
- ROHM, 100V Zener Diode, Isolated 200 mW SMT 2-Pin SOD-323FL
- ROHM, 45V Zener Diode 200 mW SMT 2-Pin SOD-323FL
- ROHM, 10V Zener Diode 200 mW SMT 2-Pin SOD-323FL
- ROHM, 36V Zener Diode 200 mW SMT 2-Pin SOD-323FL
- ROHM, 5.7V Zener Diode, Isolated 200 mW SMT 2-Pin SOD-323FL
- ROHM, 120V Zener Diode, Isolated 200 mW SMT 2-Pin SOD-323FL