ROHM, 5.45V Zener Diode 500 mW SMT 2-Pin SC-90A, SOD-323FL, UMD
- RS Stock No.:
- 171-5327
- Mfr. Part No.:
- UFZVTE-175.6B
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-5327
- Mfr. Part No.:
- UFZVTE-175.6B
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Nominal Zener Voltage | 5.45V | |
| Diode Configuration | Single | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation | 500 mW | |
| Package Type | SC-90A, SOD-323FL, UMD | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current | 20mA | |
| Maximum Zener Impedance | 13Ω | |
| Maximum Reverse Leakage Current | 5µA | |
| Dimensions | 1.85 x 1.35 x 0.9mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Nominal Zener Voltage 5.45V | ||
Diode Configuration Single | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 500 mW | ||
Package Type SC-90A, SOD-323FL, UMD | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current 20mA | ||
Maximum Zener Impedance 13Ω | ||
Maximum Reverse Leakage Current 5µA | ||
Dimensions 1.85 x 1.35 x 0.9mm | ||
Maximum Operating Temperature +150 °C | ||
UFZV5.6B is a Zener Diode with 500mW power dissipation, suitable for voltage regulation.
High reliability
Small mold type
Power dissipation 500mW
Small mold type
Power dissipation 500mW
