ROHM, 7.07V Zener Diode 500 mW SMT 2-Pin SC-108B, SOD-323HE, TUMD2M
- RS Stock No.:
- 171-5313
- Mfr. Part No.:
- TFZVTR7.5B
- Brand:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 171-5313
- Mfr. Part No.:
- TFZVTR7.5B
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Diode Configuration | Single | |
| Nominal Zener Voltage | 7.07V | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation | 500 mW | |
| Package Type | SC-108B, SOD-323HE, TUMD2M | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current | 20mA | |
| Maximum Zener Impedance | 8Ω | |
| Maximum Reverse Leakage Current | 500nA | |
| Dimensions | 2.1 x 1.5 x 0.8mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Diode Configuration Single | ||
Nominal Zener Voltage 7.07V | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 500 mW | ||
Package Type SC-108B, SOD-323HE, TUMD2M | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current 20mA | ||
Maximum Zener Impedance 8Ω | ||
Maximum Reverse Leakage Current 500nA | ||
Dimensions 2.1 x 1.5 x 0.8mm | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- TH
TFZV7.5B is Zener Diode for voltage regulation. Package is small power mold type and automatic mounting is possible by chip-mounter
Small power mold type (TUMD2M)
High reliability
Automatic mounting is possible by chip-mounter
Applications:
AC Servo
High reliability
Automatic mounting is possible by chip-mounter
Applications:
AC Servo
