- RS Stock No.:
- 171-4433
- Mfr. Part No.:
- PDZVTR8.2B
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 171-4433
- Mfr. Part No.:
- PDZVTR8.2B
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
PDZV8.2B is a zener diode with small power mold package, suitable for voltage regulation.
Small mold type.
High reliability.
High reliability.
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 8.2V |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 1 W |
Package Type | PMDTM, SOD-128 |
Zener Type | Voltage Regulator |
Pin Count | 2 |
Test Current | 40mA |
Maximum Zener Impedance | 4Ω |
Maximum Reverse Leakage Current | 20µA |
Dimensions | 3.9 x 2.7 x 1.05mm |
Maximum Operating Temperature | +150 °C |