- RS Stock No.:
- 171-3950
- Mfr. Part No.:
- PDZVTR20B
- Brand:
- ROHM
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (On a Reel of 3000)
£0.114
(exc. VAT)
£0.137
(inc. VAT)
Units | Per unit | Per Reel* |
3000 + | £0.114 | £342.00 |
*price indicative |
- RS Stock No.:
- 171-3950
- Mfr. Part No.:
- PDZVTR20B
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
PDZV20B is a zener diode with small power mold package, suitable for voltage regulation.
Small mold type.
High reliability.
High reliability.
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 20V |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 1 W |
Package Type | PMDTM, SOD-128 |
Zener Type | Voltage Regulator |
Pin Count | 2 |
Test Current | 20mA |
Maximum Zener Impedance | 14Ω |
Maximum Reverse Leakage Current | 10µA |
Dimensions | 3.9 x 2.7 x 1.05mm |
Maximum Operating Temperature | +150 °C |