Diodes Inc, 11V Zener Diode 5% 200 mW SMT 2-Pin SOD-323
- RS Stock No.:
- 170-8990
- Mfr. Part No.:
- MMSZ5241BS-7-F
- Brand:
- DiodesZetex
Discontinued
- RS Stock No.:
- 170-8990
- Mfr. Part No.:
- MMSZ5241BS-7-F
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Diode Configuration | Single | |
| Nominal Zener Voltage | 11V | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation | 200 mW | |
| Package Type | SOD-323 | |
| Zener Type | General Purpose | |
| Zener Voltage Tolerance | 5% | |
| Pin Count | 2 | |
| Test Current | 20mA | |
| Maximum Zener Impedance | 600Ω | |
| Maximum Reverse Leakage Current | 2µA | |
| Dimensions | 1.8 x 1.4 x 1.1mm | |
| Forward Current | 10mA | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Operating Temperature | +150 °C | |
| Forward Voltage | 0.9V | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Diode Configuration Single | ||
Nominal Zener Voltage 11V | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 200 mW | ||
Package Type SOD-323 | ||
Zener Type General Purpose | ||
Zener Voltage Tolerance 5% | ||
Pin Count 2 | ||
Test Current 20mA | ||
Maximum Zener Impedance 600Ω | ||
Maximum Reverse Leakage Current 2µA | ||
Dimensions 1.8 x 1.4 x 1.1mm | ||
Forward Current 10mA | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +150 °C | ||
Forward Voltage 0.9V | ||
- COO (Country of Origin):
- CN
Zener Diodes 500mW, MMSZ52xx Series, Diodes Inc
Zener Diodes, Diodes Inc
