Taiwan Semi, 56V Zener Diode ±5% Through Hole 2-Pin DO-41

Discontinued
RS Stock No.:
170-4257
Mfr. Part No.:
BZX85C56 R0
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Diode Configuration

Single

Nominal Zener Voltage

56V

Mounting Type

Through Hole

Number of Elements per Chip

1

Package Type

DO-41

Zener Type

General Purpose

Zener Voltage Tolerance

±5%

Pin Count

2

Test Current

4mA

Maximum Zener Impedance

120Ω

Maximum Reverse Leakage Current

500nA

Dimensions

2.8 (Dia.) x 5.2mm

Maximum Operating Temperature

+200 °C

Forward Current

10mA

Forward Voltage

1.2V

Minimum Operating Temperature

-65 °C

COO (Country of Origin):
TW

Zener Diodes 1.3W, BZX85C Series, Taiwan Semiconductor


Zener Voltage Tolerance of 5%
Hermetically Sealed Glass


Zener Diodes, Taiwan Semiconductor

Related links