Taiwan Semi, 5.6V Zener Diode 5% 200 mW SMT 2-Pin SOD-323F
- RS Stock No.:
- 170-4001
- Mfr. Part No.:
- BZT52C5V6S RR
- Brand:
- Taiwan Semiconductor
Discontinued
- RS Stock No.:
- 170-4001
- Mfr. Part No.:
- BZT52C5V6S RR
- Brand:
- Taiwan Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Nominal Zener Voltage | 5.6V | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 200 mW | |
| Package Type | SOD-323F | |
| Zener Type | General Purpose | |
| Zener Voltage Tolerance | 5% | |
| Pin Count | 2 | |
| Test Current | 5mA | |
| Maximum Zener Impedance | 40Ω | |
| Maximum Reverse Leakage Current | 900nA | |
| Dimensions | 1.8 x 1.35 x 1mm | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Nominal Zener Voltage 5.6V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 200 mW | ||
Package Type SOD-323F | ||
Zener Type General Purpose | ||
Zener Voltage Tolerance 5% | ||
Pin Count 2 | ||
Test Current 5mA | ||
Maximum Zener Impedance 40Ω | ||
Maximum Reverse Leakage Current 900nA | ||
Dimensions 1.8 x 1.35 x 1mm | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- TW
Zener Diodes 200mW, BZT52C...S Series, Taiwan Semiconductor
Zener Voltage Tolerance of 5%
Surface Mount case: SOD-323F
Surface Mount case: SOD-323F
Zener Diodes, Taiwan Semiconductor
Related links
- Taiwan Semi, 18V Zener Diode 5% 200 mW SMT 2-Pin SOD-323F
- Taiwan Semi, 3V Zener Diode 5% 200 mW SMT 2-Pin SOD-323F
- Taiwan Semi, 75V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- Taiwan Semi, 5.6V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- onsemi, 5.6V Zener Diode ±5% 200 mW SMT 2-Pin SOD-323F
- onsemi, 5.6V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- ROHM, 5.6V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- Diodes Inc, 5.6V Zener Diode 7% 200 mW SMT 2-Pin SOD-323
