- RS Stock No.:
- 169-8663
- Mfr. Part No.:
- 1N5253BTR
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 169-8663
- Mfr. Part No.:
- 1N5253BTR
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
Product Details
Zener Diodes 500mW, 1N52 Series, Fairchild Semiconductor
Zener Diodes, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 25V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Through Hole |
Maximum Power Dissipation | 500 mW |
Package Type | DO-35 |
Zener Type | General Purpose |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 35Ω |
Maximum Reverse Leakage Current | 100nA |
Dimensions | 1.91 (Dia.) x 4.56mm |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +200 °C |