onsemi, 5.6V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- RS Stock No.:
- 169-8570
- Mfr. Part No.:
- BZX85C5V6
- Brand:
- onsemi
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 169-8570
- Mfr. Part No.:
- BZX85C5V6
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | onsemi | |
Diode Configuration | Single | |
Nominal Zener Voltage | 5.6V | |
Mounting Type | Through Hole | |
Number of Elements per Chip | 1 | |
Maximum Power Dissipation | 1 W | |
Package Type | DO-41 | |
Zener Type | Voltage Regulator | |
Zener Voltage Tolerance | 5% | |
Pin Count | 2 | |
Test Current | 45mA | |
Maximum Zener Impedance | 7Ω | |
Maximum Reverse Leakage Current | 1µA | |
Dimensions | 2.72 (Dia.) x 5.2mm | |
Maximum Operating Temperature | +200 °C | |
Minimum Operating Temperature | -65 °C | |
Select all | ||
---|---|---|
Brand onsemi | ||
Diode Configuration Single | ||
Nominal Zener Voltage 5.6V | ||
Mounting Type Through Hole | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 1 W | ||
Package Type DO-41 | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 5% | ||
Pin Count 2 | ||
Test Current 45mA | ||
Maximum Zener Impedance 7Ω | ||
Maximum Reverse Leakage Current 1µA | ||
Dimensions 2.72 (Dia.) x 5.2mm | ||
Maximum Operating Temperature +200 °C | ||
Minimum Operating Temperature -65 °C | ||
Zener Diodes 1W, BZX85C Series, Fairchild Semiconductor
ON Semiconductor BZX85C series is a series of 1-Watt Zenor diodes that feature excellent operating characteristics and tight limits which reflect the superior capabilities of silicon oxide passivated junctions. These Diodes are axial leaded with a sealed glass package that will offer protection in all common environmental conditions.
Features
- Zener Voltage Range - 3.3 V to 85 V
- ESD Rating of Class 3
- DO-41 (DO-204AL) Package
- Double Slug Type Construction
- ESD Rating of Class 3
- DO-41 (DO-204AL) Package
- Double Slug Type Construction
Zener Diodes, Fairchild Semiconductor