Vishay, 39V Zener Diode 5% 500 mW SMT 2-Pin MicroMELF

Discontinued
RS Stock No.:
169-6130
Mfr. Part No.:
BZM55C39-TR
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Nominal Zener Voltage

39V

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

MicroMELF

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

2.5mA

Maximum Zener Impedance

90Ω

Maximum Reverse Leakage Current

100nA

Dimensions

2 x 1.2 x 1.2mm

Maximum Operating Temperature

+175 °C

Typical Voltage Temperature Coefficient

0.08%/°C

Minimum Operating Temperature

-65 °C

COO (Country of Origin):
CN

Zener Diodes 500mW, BZM55 Series, Vishay Semiconductor



Zener Diodes, Vishay Semiconductor