- RS Stock No.:
- 169-0485
- Mfr. Part No.:
- UMZ6.8NT106
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 169-0485
- Mfr. Part No.:
- UMZ6.8NT106
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Zener Diodes 200mW, UMZ Series, ROHM
Zener Diodes, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 6.8V |
Diode Configuration | Common Anode |
Mounting Type | Surface Mount |
Number of Elements per Chip | 2 |
Maximum Power Dissipation | 200 mW |
Package Type | UMD |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 3 |
Test Current | 5mA |
Maximum Zener Impedance | 40Ω |
Maximum Reverse Leakage Current | 500nA |
Dimensions | 2 x 1.25 x 0.9mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |
- RS Stock No.:
- 169-0485
- Mfr. Part No.:
- UMZ6.8NT106
- Brand:
- ROHM