ROHM, 4.2V Zener Diode 6% 1 W SMT 2-Pin SOD-106

Unavailable
RS will no longer stock this product.
RS Stock No.:
169-0454
Mfr. Part No.:
PTZTE253.9B
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Nominal Zener Voltage

4.2V

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

1 W

Package Type

SOD-106

Zener Type

Voltage Regulator

Zener Voltage Tolerance

6%

Pin Count

2

Test Current

40mA

Maximum Zener Impedance

15Ω

Maximum Reverse Leakage Current

20µA

Dimensions

4.5 x 2.6 x 1.9mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
JP

Zener Diodes 1W, PTZ Series, ROHM



Zener Diodes, ROHM Semiconductor

Related links