ROHM, 27.6V Zener Diode 1 W SMT 2-Pin DO-214AC (SMA), PMDS
- RS Stock No.:
- 168-1386
- Mfr. Part No.:
- PTZTE2524B
- Brand:
- ROHM
Discontinued
- RS Stock No.:
- 168-1386
- Mfr. Part No.:
- PTZTE2524B
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Diode Configuration | Single | |
| Nominal Zener Voltage | 27.6V | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 1 W | |
| Package Type | DO-214AC (SMA), PMDS | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current | 10mA | |
| Maximum Zener Impedance | 16Ω | |
| Maximum Reverse Leakage Current | 10µA | |
| Dimensions | 4.7 x 2.8 x 2.2mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Diode Configuration Single | ||
Nominal Zener Voltage 27.6V | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 1 W | ||
Package Type DO-214AC (SMA), PMDS | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current 10mA | ||
Maximum Zener Impedance 16Ω | ||
Maximum Reverse Leakage Current 10µA | ||
Dimensions 4.7 x 2.8 x 2.2mm | ||
Maximum Operating Temperature +150 °C | ||
High Reliability
Small Power Mold Type
Applications:
Voltage Regulation
Small Power Mold Type
Applications:
Voltage Regulation
