ON Semiconductor, 22V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
6000 In stock - FREE next working day delivery available
Added
- RS Stock No.:
- 166-2742
- Mfr. Part No.:
- BZX85C22
- Brand:
- ON Semiconductor
- COO (Country of Origin):
- CN
Units | Per unit | Per Bag* |
1000 + | £0.038 | £38.00 |
*price indicative |
Zener Diodes 1W, BZX85C Series, Fairchild Semiconductor
Features
Attribute | Value |
Diode Configuration | Single |
Nominal Zener Voltage | 22V |
Number of Elements per Chip | 1 |
Mounting Type | Through Hole |
Maximum Power Dissipation | 1 W |
Package Type | DO-41 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 10mA |
Maximum Zener Impedance | 25Ω |
Maximum Reverse Leakage Current | 500nA |
Dimensions | 2.72 (Dia.) x 5.2mm |
Maximum Operating Temperature | +200 °C |
Minimum Operating Temperature | -65 °C |