onsemi, 3.6V Zener Diode 5% 1 W Through Hole 2-Pin DO-41

Discontinued
RS Stock No.:
166-1930
Mfr. Part No.:
BZX85C3V6
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Nominal Zener Voltage

3.6V

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

1 W

Package Type

DO-41

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

60mA

Maximum Zener Impedance

15Ω

Maximum Reverse Leakage Current

30µA

Dimensions

2.72 (Dia.) x 5.2mm

Maximum Operating Temperature

+200 °C

Minimum Operating Temperature

-65 °C

Zener Diodes 1W, BZX85C Series, Fairchild Semiconductor


ON Semiconductor BZX85C series is a series of 1-Watt Zenor diodes that feature excellent operating characteristics and tight limits which reflect the superior capabilities of silicon oxide passivated junctions. These Diodes are axial leaded with a sealed glass package that will offer protection in all common environmental conditions.

Features


- Zener Voltage Range - 3.3 V to 85 V
- ESD Rating of Class 3
- DO-41 (DO-204AL) Package
- Double Slug Type Construction


Zener Diodes, Fairchild Semiconductor