Nexperia, 22V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF

Discontinued
RS Stock No.:
166-1321
Mfr. Part No.:
BZV55-C22,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Diode Configuration

Single

Nominal Zener Voltage

22V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

MiniMELF

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

55Ω

Maximum Reverse Leakage Current

50nA

Dimensions

3.7 x 1.6 x 1.6mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+200 °C

Typical Voltage Temperature Coefficient

17.6mV/°C

Zener Diodes 500mW, BZV55 Series, Nexperia


NXP 500mW Surface Mount (SMT) Zener Diodes, with a wide range of breakdown voltages.


Zener Diodes, Nexperia