Diodes Inc, 36V Zener Diode 6% 350 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 165-8871
- Mfr. Part No.:
- BZX84C36-7-F
- Brand:
- DiodesZetex
Discontinued
- RS Stock No.:
- 165-8871
- Mfr. Part No.:
- BZX84C36-7-F
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Diode Configuration | Single | |
| Nominal Zener Voltage | 36V | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation | 350 mW | |
| Package Type | SOT-23 | |
| Zener Type | General Purpose | |
| Zener Voltage Tolerance | 6% | |
| Pin Count | 3 | |
| Test Current | 2mA | |
| Maximum Zener Impedance | 90Ω | |
| Maximum Reverse Leakage Current | 100nA | |
| Dimensions | 3 x 1.4 x 1.1mm | |
| Minimum Operating Temperature | -65 °C | |
| Typical Voltage Temperature Coefficient | 30.4mV/°C | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Diode Configuration Single | ||
Nominal Zener Voltage 36V | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 350 mW | ||
Package Type SOT-23 | ||
Zener Type General Purpose | ||
Zener Voltage Tolerance 6% | ||
Pin Count 3 | ||
Test Current 2mA | ||
Maximum Zener Impedance 90Ω | ||
Maximum Reverse Leakage Current 100nA | ||
Dimensions 3 x 1.4 x 1.1mm | ||
Minimum Operating Temperature -65 °C | ||
Typical Voltage Temperature Coefficient 30.4mV/°C | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- CN
Zener Diodes 350mW, BZX84C Series, Diodes Inc
Zener Voltage Tolerance of 6%
Surface Mount case: SOT-23
Surface Mount case: SOT-23
Zener Diodes, Diodes Inc
