Vishay, 100V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41

Discontinued
RS Stock No.:
165-7033
Mfr. Part No.:
1N4764A-TR
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Nominal Zener Voltage

100V

Diode Configuration

Single

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation

1.3 W

Package Type

DO-41

Zener Type

General Purpose

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

2.5mA

Maximum Zener Impedance

350Ω

Maximum Reverse Leakage Current

5µA

Dimensions

2.6 (Dia.) x 4.1mm

Maximum Operating Temperature

+175 °C

COO (Country of Origin):
CN

Zener Diodes 1.3W, 1N47xxA Series, Vishay Semiconductor



Zener Diodes, Vishay Semiconductor