Vishay Dual, 5.6V Zener Diode, Common Anode 5% 300 mW SMT 3-Pin SOT-23

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
165-6054
Mfr. Part No.:
AZ23C5V6-E3-18
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Common Anode

Nominal Zener Voltage

5.6V

Number of Elements per Chip

2

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Package Type

SOT-23

Zener Type

General Purpose

Zener Voltage Tolerance

5%

Pin Count

3

Test Current

5mA

Maximum Zener Impedance

10Ω

Maximum Reverse Leakage Current

100nA

Dimensions

3.1 x 1.43 x 1.05mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN

Zener Diodes 300mW, AZ23 Series, Vishay Semiconductor



Zener Diodes, Vishay Semiconductor